The C0909A10-05S7-106 is a 5-position, 5-contact male connector from Molex. It features an aluminium shell with a gold plating on the contacts, which are made of copper alloy. The connector's body is made of aluminium. It does not meet the Reach SVHC compliance requirements.
Molex C0909A10-05S7-106 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Reach SVHC Compliant | No |
| Series | C48 Omega |
| Shell Finish | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for Molex C0909A10-05S7-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.