This 2-contact connector features a crimp termination, an aluminium body, and gold-plated copper contacts. It is not compliant with RoHS or Reach SVHC standards. The connector meets the requirements of the MIL-DTL-26500 military standard. It is part of the C48 series from Molex.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |