The C48 series receptacle connector features aluminium body and copper contacts with gold plating. It is a 2-contact receptacle with crimp termination and is not compliant with Reach SVHC. The connector meets the military standard MIL-DTL-26500.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |