Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex C48-00R14-15S8-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex C48-00R14-15S8-102 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| Series | C48 Omega |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex C48-00R14-15S8-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.