26500 2C 2#16 PIN PLUG
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Yes |
| Series | C48 Omega |
| Termination | Crimp |
| RoHS | Compliant |