26500 4C 4#12 S TH PLUG WC
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Yes |
| Series | C48 Omega |
| Termination | Crimp |
| RoHS | Compliant |