26500 15C 15#20 S TH PLUG WC
Molex C48-06R14Y15S9-402 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex C48-06R14Y15S9-402 to view detailed technical specifications.
No datasheet is available for this part.