This connector features a male gender, aluminium body material, and gold plated copper alloy contacts. It is designed to meet the requirements of MIL-DTL-26500 military standard. The connector has 2 positions and 2 contacts. It is not SVHC compliant and not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| RoHS | Compliant |