26500 2C 2#16 S BY PLUG WC
Molex C48-16R10-20S7-402 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Yes |
| Series | C48 Omega |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex C48-16R10-20S7-402 to view detailed technical specifications.
No datasheet is available for this part.