Circular Connector, Mil-C-26500 Series, Plug, 15, Socket, Crimp, Cable Mount
Checking distributor stock and pricing after the page loads.
Molex C48-16R14-15S8-106 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 15 |
| Reach SVHC Compliant | No |
| Series | C48 Omega |
| Termination | Crimp |
| RoHS | Compliant |