The C48-16R20-16S9-402 is a 16-contact female crimp terminal from Molex. It features an aluminium body and gold-plated copper contacts. The terminal is designed for crimp termination and meets the MIL-DTL-26500 military standard. It is not compliant with Reach SVHC or RoHS regulations.
Sign in to ask questions about the Molex C48-16R20-16S9-402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex C48-16R20-16S9-402 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 16 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex C48-16R20-16S9-402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.