This 39-contact female crimp termination features an aluminium body with gold plated copper contacts. It meets the military standard MIL-DTL-26500 and is not compliant with Reach SVHC. The termination type is crimp, suitable for connecting wires to a circuit board or other device.
Molex C48-16R20-39S8-102 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 39 |
| Reach SVHC Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex C48-16R20-39S8-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.