26500 32C 26#20 6#12 S By Plug
Molex C48-16R22Y32S-402 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Molex C48-16R22Y32S-402 to view detailed technical specifications.
No datasheet is available for this part.