This 32-contact terminal features an aluminium body with gold-plated copper contacts. It is designed to meet the military standard MIL-DTL-26500. The terminal is not RoHS compliant and does not meet the Reach SVHC requirements. It is suitable for crimp termination.
Sign in to ask questions about the Molex C48-16R22Y32S10-402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex C48-16R22Y32S10-402 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 32 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex C48-16R22Y32S10-402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.