Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex CAA-00170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Jacket Material | Polyethylene |
| Mount | Box |
| Number of Pairs | 4 |
| Outside Diameter | 6.1mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Molex CAA-00170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.