
Molex Premise Networks Grey Cat6 Ethernet Cable U/UTP PVC Sheath 0.26 mm 500m
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Jacket Material | PVC |
| Length | 500m |
| Mount | Cable |
| Number of Strands | 1 |
| Outside Diameter | 6.3mm |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
