
Molex CAA-00328 technical specifications.
| Length | 500m |
| Mount | Cable |
| Number of Strands | 1 |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex CAA-00328 to view detailed technical specifications.
No datasheet is available for this part.