This 2-contact crimp termination features a stainless steel body with gold plated copper contacts. It meets the military standard MIL-DTL-26500 and is not compliant with Reach SVHC. The termination type is crimp, suitable for connecting to wires or cables.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |