Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex CN0966B14G04S7-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 4 |
| Series | C48 |
| RoHS | Compliant |
Download the complete datasheet for Molex CN0966B14G04S7-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.