Circular MIL Spec Connector 26500 28C 24#20 4#12 P PLUG SS
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 28 |
| Series | C48 |
| RoHS | Compliant |