26500 4C 4#12 S TH RECP SS LC
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | Yes |
| Series | C48 Omega |
| Shell Finish | Stainless Steel |
| Shell Plating | Stainless Steel |
| RoHS | Compliant |