This 11-position receptacle connector features an aluminium body with copper alloy contacts plated with gold. The connector is not SVHC compliant. It meets the MIL-DTL-26500 military standard and is part of the C48 series.
Sign in to ask questions about the Molex CN0967C18G11SN-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex CN0967C18G11SN-000 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Reach SVHC Compliant | No |
| Series | C48 |
| Shell Finish | Cadmium |
| RoHS | Compliant |
Download the complete datasheet for Molex CN0967C18G11SN-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.