Circular MIL Spec Connector 26500 39C 37#20 2#16 P RECP SS
Molex CN0967C20S39P7Y040 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Reach SVHC Compliant | No |
| Series | C48 |
| Shell Finish | Stainless Steel |
| RoHS | Compliant |
Download the complete datasheet for Molex CN0967C20S39P7Y040 to view detailed technical specifications.
No datasheet is available for this part.