26500 4C 4#12 S BY RECP LC
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | Yes |
| Series | C48 Omega |
| Shell Finish | Cadmium |
| Shell Plating | Cadmium |
| RoHS | Compliant |