This receptacle features 19 contacts with a crimp termination, constructed from aluminium with gold-plated copper contacts. It is designed to meet the MIL-DTL-26500 military standard and is part of the C48 series. The component is not compliant with RoHS or SVHC regulations.
Molex CN1021A22G19PN-240 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26500 |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C48 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.