Sign in to ask questions about the Molex CT09-15S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex CT09-15S technical specifications.
| Contact Gender | Female |
| Contact Material | Gold |
| Current Rating | 3A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex CT09-15S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.