
D-Sub high-density socket 62 P, CT37-62S, FCT
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Plating | Tin |
| Termination | Solder |
| RoHS | Compliant |