The CT37-62S1 is a high-density D-Sub connector with 62 female contacts, a terminal pitch of 1.2mm, and a straight body orientation. It features a solder termination method and is designed for through-hole mounting. The connector operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
| Type | High Density D-Sub |
| Contact Gender | F |
| Number of Contacts | 62 |
| Terminal Pitch | 1.2mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 62 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |