Molex D20418-42 technical specifications.
| Lead Free | Lead Free |
| Length | 74.92mm |
| Mount | Screw |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | D-20418 |
| RoHS | Compliant |
Download the complete datasheet for Molex D20418-42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
