Molex DA-24658-31 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Silver, Yellow |
| Depth | 31.75mm |
| Lead Free | Lead Free |
| Length | 38.89mm |
| Material | Steel, Metal |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Plating | Zinc, Chromate |
| Reach SVHC Compliant | No |
| Series | DA |
| Shell Material | Steel |
| Shell Plating | Zinc |
| Shell Size | A |
| Shielding | Unshielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex DA-24658-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
