Conn D-Subminiature SKT 15 POS 2.74mm Wire Wrap ST Cable Mount 15 Terminal 1 Port
Molex DAE-15SF179 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
No datasheet is available for this part.