DSUB 15 F WW .375 G ZIN ROH
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 39.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Plating | Zinc |
| Series | D |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Through Hole |
| Voltage Rating | 1.25kV |
| Width | 10.92mm |
| RoHS | Compliant |