Molex DAUH-15S technical specifications.
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bag |
| Plating | Zinc, Steel, Chromate |
| Reach SVHC Compliant | No |
| Series | D*U |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Crimp |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex DAUH-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.