Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex DB-59-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex DB-59-20 technical specifications.
| Color | Black |
| Depth | 6.6mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.67mm |
| Material | PE |
| Number of Contacts | 9 |
| Number of Positions | 25 |
| Orientation | Straight |
| Series | DB |
| RoHS | Compliant |
Download the complete datasheet for Molex DB-59-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.