Molex DBE-25P-F179C technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Steel, Chromate |
| Shell Size | B |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Molex DBE-25P-F179C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.