
The DBU-25P is a 25-position male panel mount connector with a metal package and copper alloy, brass contacts plated with gold. It features a current rating of 5A and a maximum operating temperature of 125°C. The connector is approved by UL and CSA and has a minimum operating temperature of -65°C. It is designed for 500 mating cycles and has a package quantity of 750. The DBU-25P is not Reach SVHC compliant.
Molex DBU-25P technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Mating Cycles | 500 |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Plating | Steel, Chromate |
| Reach SVHC Compliant | No |
| Series | DBU |
| Shell Size | B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex DBU-25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
