
This 25-pin male header features a metal body and copper alloy contacts with gold plating. It has a current rating of 5A and can operate between -65°C and 125°C. The header is designed for panel mount and termination is through hole. It is available in packs of 750.
Molex DBU-25P-FO technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Reach SVHC Compliant | No |
| Series | DBU |
| Termination | Through Hole |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex DBU-25P-FO to view detailed technical specifications.
No datasheet is available for this part.