
This 25-position 2-row male header has a current rating of 5A and is designed for operating temperatures up to 125°C. It meets the UL94 V-0 flammability rating and is lead free. The header has a gold-plated copper alloy contact and a metal package with a black housing. It is available in a bag packaging and is rated for 500 mating cycles.
Molex DBUH-25P technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.04mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Plating | Steel, Chromate |
| Reach SVHC Compliant | No |
| Series | D*U |
| Shell Size | B |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 10.82mm |
| RoHS | Compliant |
Download the complete datasheet for Molex DBUH-25P to view detailed technical specifications.
No datasheet is available for this part.