
This 25-position free hanging cable connector features a metal body with zinc plating and a nylon dielectric material. It has a maximum current rating of 5A and operates within a temperature range of -65°C to 125°C. The connector is lead-free and has a maximum mating cycle of 500. It is available in a bulk packaging quantity of 750 units.
Molex DBUH-25P-FO technical specifications.
| Body Material | Metal, Steel |
| Body Plating | Zinc |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.32mm |
| Mating Cycles | 500 |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | D*U |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex DBUH-25P-FO to view detailed technical specifications.
No datasheet is available for this part.
