This 25-position 2-row panel mount connector features a copper alloy contact material with gold plating and a maximum operating temperature of 125°C. It has a current rating of 5A and is lead free, meeting UL94 V-0 flammability standards. The connector is available in a package quantity of 750 and is packaged in a bag.
Molex DBUH-25S technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bag |
| Plating | Steel, Chromate |
| Series | D*U |
| Shell Size | B |
| Termination | Crimp |
| Width | 12.6mm |
| RoHS | Compliant |
No datasheet is available for this part.