Cinch Connectors DBUH Series Straight Micro-D Crimp Connector, Socket, 25 Way
Molex DBUH-25S-FO technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Series | D*U |
| Voltage Rating | 1kV |
| Width | 10.92mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex DBUH-25S-FO to view detailed technical specifications.
No datasheet is available for this part.