D-Sub
Checking distributor stock and pricing after the page loads.
Molex DC-19977-33 technical specifications.
| Color | Silver |
| Material | Steel, Metal |
| Number of Positions | 37 |
| Package Quantity | 1000 |
| Plating | Zinc, Chromate |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |