
This 37-contact 2-row metal connector features a steel shell with zinc plating and is manufactured with lead-free materials. The connector has a straight orientation and is available in quantities of 1000. The body and shell are made of steel, and the plating is zinc. The connector is part of the DC series.
Sign in to ask questions about the Molex DC-24660-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex DC-24660-33 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Yellow |
| Lead Free | Lead Free |
| Material | Steel |
| Number of Contacts | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Plating | Zinc |
| Reach SVHC Compliant | No |
| Series | DC |
| Shell Material | Steel |
| Shell Size | C |
| RoHS | Compliant |
Download the complete datasheet for Molex DC-24660-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
