Sign in to ask questions about the Molex DCH-B-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex DCH-B-001 technical specifications.
| Color | Silver, Black |
| Depth | 42.04mm |
| Length | 53.09mm |
| Material | Plastic |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Plating | Copper |
| Series | DCH |
| Shell Size | B |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Molex DCH-B-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
