D-Sub Standard Connectors 37C PLUG SLDR CUP
Molex DCM-37P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Series | Basic-D |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.