Sign in to ask questions about the Molex DCU-37P-FO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex DCU-37P-FO technical specifications.
| Package/Case | Metal |
| Gender | Male |
| Housing Color | Black |
| Mating Cycles | 500 |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex DCU-37P-FO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.