CONN DB37 SOCKET CRIMP W/CONT
Molex DCUH-37S technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Cable |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Plating | Zinc, Steel, Chromate |
| Series | D*U |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.