The DDME-50S connector features a copper alloy contact material with gold plating, supporting a current rating of 5A. It measures 66.93mm in length and 15.37mm in depth. The operating temperature range spans from -65°C to 125°C. The connector has a single port and two rows, with a straight orientation and solder termination.
Molex DDME-50S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 15.37mm |
| Length | 66.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.