
This 9-contact shielded metal connector features a steel body with a silver finish and is plated with zinc and chromate. It measures 30.56mm in length and 30.96mm in depth. The connector is lead free and compliant with standard packaging materials. It has a straight orientation and is made of steel and metal materials.
Checking distributor stock and pricing after the page loads.
Molex DE-24657-30 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Silver |
| Depth | 30.96mm |
| Lead Free | Lead Free |
| Length | 30.56mm |
| Material | Steel, Metal |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Plating | Zinc, Chromate |
| Reach SVHC Compliant | No |
| Series | DE |
| Shielding | Shielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.
