Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex DE-9ST-0-LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex DE-9ST-0-LF technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Gender | Receptacle |
| Material | Steel |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Reach SVHC Compliant | No |
| Series | Basic D |
| Termination | Solder |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Molex DE-9ST-0-LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.